TRACOPOWER TBA 1HI DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max

Bulk discount available

Subtotal (1 unit)*

£3.40

(exc. VAT)

£4.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£3.40
5 - 9£3.30
10 - 24£3.19
25 - 49£3.06
50 +£2.93

*price indicative

RS Stock No.:
187-4482
Mfr. Part No.:
TBA 1-1221HI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

9.55mm

Width

6mm

Length

19.5mm

Series

TBA 1HI

Load Regulation

1 (Full Load)%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Related links